NCS3S1212SC
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
Topseller
![MURATA PS NCS3S1212SC](https://www.rutronik24.com/pim/direct/murataps/medium/murataps-ncs3s1212sc.jpg)
image shown is a representation only
Description:
DC/DC Mod 12V to 12V 3W 1.5kV
Supplier:
MURATA PS
Matchcode:
NCS3S1212SC
Rutronik No.:
ICDCDC3744
Unit Pack:
23
MOQ:
23
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 3 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 250 mA
- Isolated
- YES
- Isolation
- 1,5 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 83 %
- Series
- NCS3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.