MYSGK4R030ERSR
image shown is a representation only
Description:
DC/DC Mod 4,5-15V to 0,7-4V 30A
Supplier:
MURATA PS
Matchcode:
MYSGK4R030ERSR
Rutronik No.:
ICDCDC5487
Unit Pack:
150
MOQ:
150
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 15 V(DC)
- V out
- 4 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- 0,7-4,0 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 94.4 %
- Series
- MonoBK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.