MYRGP100060B21RC


image shown is a representation only
Description:
DC/DC Mod 2.0-6.0V to 1V 0.6A SMD
Supplier:
MURATA PS
Matchcode:
MYRGP100060B21RC
Rutronik No.:
ICDCDC6154
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0,6 W
- Vin(min)
- 2,0 V(DC)
- Vin(max)
- 6,0 V(DC)
- V out
- 1 V(DC)
- No.of outputs
- SINGLE
- Output current
- 600 mA
- Isolated
- NO
- Isolation
- 0 kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- 90 %
- Series
- MYRGP-B-RC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.