MYRGM080200X41RA
image shown is a representation only
Description:
DC/DC Mod 2.7V to 5.5V SMD
Supplier:
MURATA PS
Matchcode:
MYRGM080200X41RA
Rutronik No.:
ICDCDC6097
Unit Pack:
1000
MOQ:
1000
package:
LQFN-11
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Vin(min)
- 2,7 V(DC)
- Vin(max)
- 6,0 V(DC)
- V out
- 5,5 V(DC)
- No.of outputs
- SINGLE
- Isolated
- YES
- Isolation
- N/A kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- N/A %
- Series
- PicoBK
- Automotive
- NO
- Package
- LQFN-11
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.