MYBSP01201ABF
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
Topseller
![MURATA PS MYBSP01201ABF](https://www.rutronik24.com/pim/direct/murataps/medium/murataps-mybsp01201abf.jpg)
image shown is a representation only
Description:
DC/DC Mod 37-57V to 12V 12W
Supplier:
MURATA PS
Matchcode:
MYBSP01201ABF
Rutronik No.:
ICDCDC4875
Unit Pack:
200
MOQ:
400
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 12 W
- Vin(min)
- 37 V(DC)
- Vin(max)
- 57 V(DC)
- V out
- SINGLE V(DC)
- No.of outputs
- N/A
- Output current
- 2,25 mA
- Isolated
- YES
- Isolation
- REG kV(DC)
- Reg./Unreg.
- N/A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.