MGJ1D242005SC


image shown is a representation only
Description:
DC/DC Mod 24V to 20V 1W 5.2kV
Supplier:
MURATA PS
Matchcode:
MGJ1D242005SC
Rutronik No.:
ICDCDC6446
Unit Pack:
24
MOQ:
25
package:
SIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 21.6 V(DC)
- Vin(max)
- 26.4 V(DC)
- V out
- 20 V(DC)
- No.of outputs
- DUAL
- Output current
- 40 mA
- Isolated
- YES
- Isolation
- 5.2 kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- 74 %
- Series
- MGJ1 SIP
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.