MEA1D1212DC
image shown is a representation only
Description:
DC/DC Mod 12V to 12V 1W 1kV
Supplier:
MURATA PS
Matchcode:
MEA1D1212DC
Rutronik No.:
ICDCDC2677
Unit Pack:
25
MOQ:
25
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 10.8 V(DC)
- Vin(max)
- 13.2 V(DC)
- V out
- +/-12 V(DC)
- No.of outputs
- SINGLE
- Output current
- +/-42 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 89 %
- Series
- MEA1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.