IRV300-24W80-C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS IRV300-24W80-C](https://www.rutronik24.com/pim/direct/murataps/medium/murataps-irv300-24w80-c.jpg)
image shown is a representation only
Description:
DC/DC Mod 16,8-160V to 24V 300W
Supplier:
MURATA PS
Matchcode:
IRV300-24W80-C
Rutronik No.:
ICDCDC5299
Unit Pack:
4
MOQ:
16
package:
Chassis
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 300 W
- Vin(min)
- 16.8 V(DC)
- Vin(max)
- 160 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- 4.250 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 92 %
- Series
- IRV300
- Automotive
- NO
- Package
- Chassis
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.