IRS-12/4.5-Q12P-C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS IRS-12/4.5-Q12P-C](https://www.rutronik24.com/pim/direct/murataps/medium/murataps-irs-124.5-q12p-c.jpg)
image shown is a representation only
Description:
DC/DC Mod 24V to 12V 54W 2,83kV
Supplier:
MURATA PS
Matchcode:
IRS-12/4.5-Q12P-C
Rutronik No.:
ICDCDC6059
Unit Pack:
48
MOQ:
48
package:
1/16 Brick
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 54 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- 2.83 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 91 %
- Series
- IRS-Q12
- Automotive
- NO
- Package
- 1/16 Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.