DA102JC-R
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS DA102JC-R](https://www.rutronik24.com/pim/supplier/murataps/medium/murataps-da102jc-r.jpg)
image shown is a representation only
Description:
DA102 TRANSF 1:1 SMD 2kV
Supplier:
MURATA PS
Matchcode:
FET
Rutronik No.:
FETRA1087
Unit Pack:
500
MOQ:
500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- UL-No.
- 94V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.