- Home
- Semiconductors
- DC/DC Converter
- MURATA PS DC/DC Converter
image shown is a representation only
DC/DC Mod 5V to 5V 2W 3kV
Supplier:
MURATA PS
Matchcode:
CRV2S0505SC
Rutronik No.:
ICDCDC4547
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
Topseller
- Power
-
2 W
- Vin(min)
-
4,5 V(DC)
- Vin(max)
-
5,5 V(DC)
- V out
-
SINGLE V(DC)
- No.of outputs
-
05
- Output current
-
3 mA
- Isolated
-
YES
- Isolation
-
REG kV(DC)
- Automotive
-
NO
- Package
-
SIP7
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 05V to 05V 2W 5.2kV
Packaging:
TUBE
Topseller
DC/DC Mod 05V to 09V 1W 3kV
Packaging:
TUBE
DC/DC Mod 05V to +-09V 2W...
Packaging:
TUBE
Topseller
DC/DC Mod 4.5-5,5V 2W 1kV
package:
SIP-4
Packaging:
TUBE
2W DC/DC-Converter SIP8 2kV...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 4,5-18V to 05V 2W...
package:
SIP8
Packaging:
TUBE
New Product
DC/DC Mod 4,5-18V to 05V 2W...
package:
SMD 8 Pin
Packaging:
TUBE
New Product
DC/DC Mod 4,5-18V to 09V 2W...
package:
SIP8
Packaging:
TUBE
New Product
DC/DC Mod 4,5-18V to 09V 2W...
package:
SMD 8 Pin
Packaging:
TUBE
New Product
DC/DC Mod 4,5-18V to 12V 2W...
package:
SIP8
Packaging:
TUBE
New Product
Previous
Next