BAC1S12SC
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
Topseller
![MURATA PS BAC1S12SC](https://www.rutronik24.com/pim/direct/murataps/medium/murataps-bac1s12sc.jpg)
image shown is a representation only
Description:
AC/DC Mod 85V-264V to 12V 1W
Supplier:
MURATA PS
Matchcode:
BAC1S12SC
Rutronik No.:
ICDCDC5003
Unit Pack:
35
MOQ:
35
package:
Open Frame
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- V(in)min
- 70 V(DC)
- V(in)max
- 400 V(DC)
- V out
- 12 V(DC)
- Output current
- 0.083 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 74 %
- Series
- BAC1
- Automotive
- NO
- Package
- Open Frame
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.