82223C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
8200 22uH 320mA 10% WWT
Supplier:
MURATA PS
Matchcode:
INDC22U10%
Rutronik No.:
IND18761
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 270 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1,3 Ohm
- Test frequency
- 0,01 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3,2 mm
- Width
- 2,5 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 20 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.