78SRH-5/2-C


image shown is a representation only
Description:
SwitchReg 8-32V to 5.0V 2A
Supplier:
MURATA PS
Matchcode:
78SRH-5/2-C
Rutronik No.:
ICDCDC3560
Unit Pack:
144
MOQ:
144
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2 A
- Output current
- 8 mA
- Vin(min)
- 8 V(DC)
- Vin(max)
- 32 V(DC)
- No.of outputs
- SINGLE
- V out
- 05 V(DC)
- CSC Protection
- NO
- Reg./Unreg.
- REG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.