78615/9JC-R
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS 78615/9JC-R](https://www.rutronik24.com/pim/klgr/medium/FETRA.jpg)
image shown is a representation only
Description:
78615 TRANSF 1:1 SMD 1kV
Supplier:
MURATA PS
Matchcode:
FETP78615
Rutronik No.:
FETRA1871
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Mounting
- SMD
- Dielec.strength
- 1 kV
- Turns ratio
- 1:1
- Topology
- PULSE
- Length
- 9 mm
- T(A)min
- 0 °C
- Height
- 6,35 mm
- T(A)max
- 70 °C
- Width
- 9,52 mm
- UL-No.
- 94V-0
- Weight
- 1,1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.