78253/55VC


image shown is a representation only
Description:
78253 TRANSF 1:1.33 THT 4kV
Supplier:
MURATA PS
Matchcode:
FET
Rutronik No.:
FETRA1213
Unit Pack:
50
MOQ:
50
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Prim.voltage
- 5 V
- Power
- 1 VA
- Switch frequenc
- 500 kHz
- Dielec.strength
- 4 kV
- Turns ratio
- 1:1,33
- Second.voltage
- 5 V
- Topology
- MAX253
- Length
- 9 mm
- T(A)min
- -40 °C
- Height
- 6,35 mm
- T(A)max
- 85 °C
- Width
- 9,52 mm
- Weight
- 1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.