78253/55MC

Best Choice

image shown is a representation only
Description:
78253 TRANSF 1:1.31 SMD 1,5kV
Supplier:
MURATA PS
Matchcode:
FET
Rutronik No.:
FETRA1005
Unit Pack:
50
MOQ:
50
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Switch frequenc
- 500 kHz
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1.31
- Topology
- MAX253
- UL-No.
- 94V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.