782485/55C


image shown is a representation only
Description:
782485 TRANSF SMD 1:1,5 2,5kV
Supplier:
MURATA PS
Matchcode:
FET
Rutronik No.:
FETRA1046
Unit Pack:
50
MOQ:
50
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Dielec.strength
- 2.5 kV
- UL-No.
- 94V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.