76615/1C


image shown is a representation only
Description:
76615 TRANSF 1:1 THT 0,5kV
Supplier:
MURATA PS
Matchcode:
FET
Rutronik No.:
FETRA1741
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
- Mounting
- THT
- Power
- 1 VA
- Dielec.strength
- 0,5 kV
- Turns ratio
- 1:1
- Topology
- PULSE
- Length
- 12,7 mm
- T(A)min
- 0 °C
- Height
- 6,35 mm
- T(A)max
- 70 °C
- Width
- 8,89 mm
- UL-No.
- 94V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.