60B684C


Description:
60B 680uH 3,0A 15% WWT
Supplier:
MURATA PS
Matchcode:
INDC680U15%
Rutronik No.:
IND16808
Unit Pack:
30
MOQ:
30
Packaging:
TRAY
- Inductance
- 680 µH
- Mounting
- SMD
- Current rated
- 3000 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 3000 mA
- R(DC)max.
- 0.135 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 27 mm
- Width
- 19.5 mm
- Height
- 20 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 1.59 MHz
- Weight
- 37 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.