53125C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
5300 SMD 1:125 50-500kHz
Supplier:
MURATA PS
Matchcode:
INDCST53125C
Rutronik No.:
IND19151
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 2000 µH
- Mounting
- SMD
- Current I
- 10000 mA
- Turns Ratio
- 1:125
- Frequency range
- 500000 Hz
- Technology
- SWITCH
- Pitch
- 1,85 mm
- Length
- 7,2 mm
- Width
- 8,3 mm
- Height
- 5,4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Isolation volta
- 0,5 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.