50225C
Description:
50 2X2200uH 500mA 20%
Supplier:
MURATA PS
Matchcode:
INDK2X2200U20%
Rutronik No.:
IND22400
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 2200X2 µH
- Mounting
- SMD
- Current I
- 500 mA
- DCR
- 0.4 Ohm
- Tolerance
- -30/+50 %
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- Length
- 5.9 mm
- Width
- 9.3 mm
- Height
- 4.4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.