50105AC

image shown is a representation only
Description:
50105 2x1000uH 700mA 20% WWT
Supplier:
MURATA PS
Matchcode:
INDC1000U20%
Rutronik No.:
IND22403
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Current I
- 700 mA
- DCR
- 0.36 Ohm
- Tolerance
- +50/-30 %
- Technology
- WIREWOUND
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.