48151SC


Description:
4800 150uH 1350mA 20% WWT
Supplier:
MURATA PS
Matchcode:
INDC150U20%
Rutronik No.:
IND20480
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 1350 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.28 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.2 mm
- Width
- 12.2 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 6 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.