26S331C
Description:
26S331C 330uH 0,52A
Supplier:
MURATA PS
Matchcode:
INDC330U0,52A
Rutronik No.:
IND21480
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- RADIAL
- Current rated
- 520 mA
- Technology
- WIREWOUND
- R(DC)max.
- 0.8 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 9 mm
- Width
- 10 mm
- Height
- 5.4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 3.14 MHz
- Series
- 2600
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.