22R473C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS 22R473C](https://www.rutronik24.com/pim/supplier/murataps/medium/murataps-22r473c.jpg)
image shown is a representation only
Description:
22R 47uH 770mA 10%
Supplier:
MURATA PS
Matchcode:
INDR47U10%
Rutronik No.:
IND11760
Unit Pack:
100
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- RADIAL
- Current rated
- 770 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 770 mA
- R(DC)max.
- 0.22 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Pitch
- 3 mm
- Height
- 8.5 mm
- Diameter
- 7.2 mm
- T(A)min
- -25 °C
- T(A)max
- 70 °C
- SFR
- 10.9 MHz
- Weight
- 1.3 g
- Series
- 2200R
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.