19R107C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS 19R107C](https://www.rutronik24.com/pim/supplier/murataps/medium/murataps-19r107c.jpg)
image shown is a representation only
Description:
1900 100mH 70mA 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR100000U10%
Rutronik No.:
IND12722
Unit Pack:
80
MOQ:
80
Packaging:
BULK
- Inductance
- 100000 µH
- Mounting
- RADIAL
- Current rated
- 70 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 70 mA
- R(DC)max.
- 90 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Pitch
- 6 mm
- Height
- 21 mm
- Diameter
- 12 mm
- T(A)min
- -40 °C
- T(A)max
- 95 °C
- Weight
- 7,2 g
- Series
- 1300
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.