19R106C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
1900 10mH 230mA 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR10000U10%
Rutronik No.:
IND18756
Unit Pack:
80
MOQ:
80
Packaging:
REEL
- Inductance
- 10000 µH
- Mounting
- RADIAL
- Current rated
- 230 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 7,3 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 6 mm
- Height
- 21 mm
- Diameter
- 12 mm
- T(A)min
- -40 °C
- T(A)max
- 95 °C
- Series
- 1900R
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.