18R473C
image shown is a representation only
Description:
1800 47uH 1650mA 10%
Supplier:
MURATA PS
Matchcode:
INDR47U10%
Rutronik No.:
IND12810
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Inductance
- 47 µH
- Mounting
- RADIAL
- Current rated
- 1650 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 1650 mA
- R(DC)max.
- 0.055 Ohm
- Test frequency
- 9.85 MHz
- Design
- FERRITE
- Pitch
- 7.2 mm
- Height
- 15.9 mm
- Diameter
- 13.7 mm
- T(A)min
- 0 °C
- T(A)max
- 70 °C
- Series
- 1800R
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.