1433512C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
1400 3300uH 1,2A 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR3300U10%
Rutronik No.:
IND20088
Unit Pack:
15
MOQ:
15
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3300 µH
- Mounting
- RADIAL
- Current rated
- 1200 mA
- Tolerance
- 10 %
- R(DC)max.
- 0,93 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 21,8 mm
- Diameter
- 31 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.