1410454C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS 1410454C](https://www.rutronik24.com/pim/supplier/murataps/medium/murataps-1410454c.jpg)
image shown is a representation only
Description:
1400 100uH 5,4A 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR100U10%
Rutronik No.:
IND11724
Unit Pack:
25
MOQ:
25
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 5400 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 5400 mA
- R(DC)max.
- 0,042 Ohm
- Design
- FERRITE
- Pitch
- 23,6 mm
- Height
- 14 mm
- Diameter
- 24,4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 4,6 MHz
- Series
- 1400
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.