13R686C
Description:
13R686C 68mH 0,04A 10%
Supplier:
MURATA PS
Matchcode:
INDR68U10%
Rutronik No.:
IND21605
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Inductance
- 68000 µH
- Mounting
- RADIAL
- Current rated
- 40 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Test frequency
- 0.1 MHz
- Design
- THT
- Enclosure type
- UNSHIELDED
- Diameter
- 9.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.