13R332C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
1300 3,3uH 4800mA 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR3,3U10%
Rutronik No.:
IND19832
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Inductance
- 3,3 µH
- Mounting
- RADIAL
- Current rated
- 2640 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4000 mA
- R(DC)max.
- 0,013 Ohm
- Test frequency
- 0,001 MHz
- Design
- THT
- Enclosure type
- UNSHIELDED
- Height
- 13,5 mm
- Diameter
- 9,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.