13R105C
![MURATA PS MURATA PS](https://www.rutronik24.com/images/logos/murata_ps_medium.png)
![MURATA PS 13R105C](https://www.rutronik24.com/pim/supplier/murataps/medium/murataps-13r105c.jpg)
image shown is a representation only
Description:
1300 1000uH 330mA 10% WWT
Supplier:
MURATA PS
Matchcode:
INDR1000U10%
Rutronik No.:
IND14422
Unit Pack:
200
MOQ:
800
Packaging:
BULK
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 330 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 330 mA
- R(DC)max.
- 2,1 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Pitch
- 5 mm
- Height
- 13,5 mm
- Diameter
- 9,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 2,4 g
- Series
- 1300
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.