12LRS226C


Description:
12LRS226C 22000uH 0,073A 15%
Supplier:
MURATA PS
Matchcode:
INDC22000U15%
Rutronik No.:
IND22288
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Inductance
- 22000 µH
- Mounting
- SMD
- Current rated
- 73 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.7 Ohm
- Enclosure type
- SHIELDED
- Length
- 10.5 mm
- Width
- 8.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.