ZRB18AR61C106ME01L


image shown is a representation only
Description:
KC 10µF 0603 20% 16V X5R Interposer
Supplier:
MURATA
Matchcode:
KC10U0603X5R016M NORMINTERPOS
Rutronik No.:
KKS6297
Unit Pack:
3000
MOQ:
6000
package:
0603
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- V(N)
- 16 V
- Case size
- 0603
- Dielectric
- X5R
- Style
- CHIP
- Tolerance
- 20%
- Design / type
- INTERPOSER
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Purpose of use
- ANTI NOISE
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 1 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0603
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.