ZRA21CR61E226ME01L
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA ZRA21CR61E226ME01L](https://www.rutronik24.com/pim/klgr/medium/KKS.jpg)
image shown is a representation only
Description:
KC 22µF 0805 20% 25V X5R AntiNoise
Supplier:
MURATA
Matchcode:
KC22U0805X5R025M NORMANTINOISE
Rutronik No.:
KKS5802
Unit Pack:
2000
MOQ:
4000
package:
0805
Packaging:
REEL BLI
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22µ F
- V(N)
- 25 V
- Case size
- 0805
- Dielectric
- X5R
- Style
- CHIP
- Tolerance
- 20%
- Design / type
- INTERPOSER
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Purpose of use
- ANTI-NOISE
- Length
- 2,4 mm
- Diameter/width
- 1,65 mm
- Height
- 1,6 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0805
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.