XRCGE24M000FXA1BR0


image shown is a representation only
Description:
XRCGE 24,000000M 50ppm(total) 8pF
Supplier:
MURATA
Matchcode:
Q24,000000 MHZ XRCGE
Rutronik No.:
QUARZ9053
Unit Pack:
3000
MOQ:
3000
package:
XRCGE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 24 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50total ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- +/- ppm
- Load capacity
- 8 pF
- Height
- 0.65 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Type
- SMD
- Automotive
- AEC-Q(200)
- Package
- XRCGE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.