WSM-BL241-ADA-008
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA WSM-BL241-ADA-008](https://www.rutronik24.com/pim/direct/murata/medium/murata-wsm-bl241-ada-008.jpg)
image shown is a representation only
Description:
BTLE V5.0 MODULE ARM-M4 PCB ANT
Supplier:
MURATA
Matchcode:
MBN52832_DEVIALET
Rutronik No.:
RFMCU1858
Unit Pack:
1000
MOQ:
1000
package:
LGA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- 96 dBm
- RAM
- 64 kB
- GPIO
- 20 no.
- ADC resol.max
- 12 bit
- ADC channels
- 5 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART,PWM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
MBN52832 is a Bluetooth® Low Energy module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth® Low Energy IC, RF front end, and crystal. This is an ideal solution for Internet of Things (IOT) application.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.