WSM-BL241-ADA-008


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- 96 dBm
- RAM
- 64 kB
- GPIO
- 20 no.
- ADC resol.max
- 12 bit
- ADC channels
- 5 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART,PWM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
MBN52832 is a Bluetooth Low Energy module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth Low Energy IC, RF front end, and crystal. This is an ideal solution for Internet of Things (IOT) application.
• Bluetooth® v5 o Higher throughput
o Increased broadcast capacity
o Improved channel co-existence algorithm (SCA)
• ANT, NFC Tag
• Nordic nRF52832 Bluetooth Smart®
• Built-in ARM Cortex M4 core with 64KB RAM and 512KB flash
• Dimension 7.4 x 7.0 x 0.9 mm
• Packaging: LGA
• Bluetooth/ANT Antenna Configuration: o On-board PCB antenna
o Supports external antenna from pin pad
• Maximum transmit power: +4dBm @ antenna port (LDO Mode)
• Receive sensitivity: -93dBm @ 1Mbps (LDO Mode)
• Power consumption o TX 7mA @ 3.5dBm (DCDC Mode)
o RX 6mA (DCDC Mode)
• Host interface: UART, SPI
• Other interfaces: 20 GPIO, 5 ADC, UART, SPI (master and slave), I2C, PWM and Debug SWD
• Operating temperature range: -40 ºC to 85 ºC
• RoHS compliant
• MSL Level 3 in accordance with JEDEC J-STD-020
• Regulatory certificates: FCC, IC, ETSI (plan)
Applications
• Home Automation
• Proximity Services
• Building automation
• Medical/Healthcare
• Beacon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.