SFECF10M7FA00-R0
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA SFECF10M7FA00-R0](https://www.rutronik24.com/pim/direct/murata/medium/murata-sfecf10m7fa00-r0.jpg)
image shown is a representation only
Description:
SFECF OBSOLETE LTB: 30.09.2023
Supplier:
MURATA
Matchcode:
FILC10,7M
Rutronik No.:
PIEZO4488
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Centerfrequency
- 10,7 MHz
- Mounting
- SMD
- Attenuation
- 3 dB
- Bandwidth
- 280 kHz
- Length
- 3,45 mm
- Width
- 3,1 mm
- Height
- 1,3 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- SFECF
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.