SCL3300-D01-004
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
3-AXIS High perf. Accel SPI
Supplier:
MURATA
Matchcode:
SCL3300-D01-004
Rutronik No.:
ICMEMS1428
Unit Pack:
4
MOQ:
4
package:
PCB
Packaging:
BOX
- Interface
- SPI
- g-range
- 1.8, 3.6 +-g
- Technology
- MEMS
- Package
- PCB
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 3,0 V
- Vcc(max)
- 3,6 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90318080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.