SCC2230-E02-05


Description:
3-AXIS Accel + Z-Axis gyro SPI
Supplier:
MURATA
Matchcode:
SCC2230-E02-05
Rutronik No.:
ICMEMS1330
Unit Pack:
50
MOQ:
50
package:
SOIC
Packaging:
REEL
- Interface
- SPI
- Technology
- MEMS
- g-range
- 2 +-g
- FS
- 125 dps
- DOF
- 4
- Vcc(min)
- 3 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 127.5 mm²
- Automotive
- NO
- Package
- SOIC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.