RDER73A222K2K1H03B
image shown is a representation only
Description:
KV 2,2nF 1000V 10% RM5,0 X7R
Supplier:
MURATA
Matchcode:
KV2,2N5,0X7R1K0K NORM
Rutronik No.:
KKS6078
Unit Pack:
500
MOQ:
4000
Packaging:
BULK
- C(N)
- 2,2n F
- V(N)
- 1000 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- IN CRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.5 mm
- Diameter/width
- 3.15 mm
- Height
- 4 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.