RDER71H103K0S1H03A

Topseller

image shown is a representation only
Description:
KV 10nF 50V 10% RM2,5 X7R
Supplier:
MURATA
Matchcode:
KV10N2,5X7R050K NORM
Rutronik No.:
KKS6187
Unit Pack:
2000
MOQ:
2000
Packaging:
AMMOPACK
- C(N)
- 10n F
- V(N)
- 50 V
- Pitch
- 2,5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5 mm
- Diameter/width
- 2,5 mm
- Height
- 3,5 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12,7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.