RCER71E475K2A2H03B
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA RCER71E475K2A2H03B](https://www.rutronik24.com/pim/klgr/medium/KKS.jpg)
image shown is a representation only
Description:
KV 4,7µF 25V 10% RM2,5 X7R AECQ
Supplier:
MURATA
Matchcode:
KV4,7U2,5X7R025KAECQ
Rutronik No.:
KKS6011
Unit Pack:
500
MOQ:
2500
Packaging:
BULK
- C(N)
- 4,7µ F
- V(N)
- 25 V
- Pitch
- 2,5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- STRAIGHT
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 5,5 mm
- Diameter/width
- 3,15 mm
- Height
- 4 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.