PTGL07AR650H8B52B0


image shown is a representation only
Description:
PTCR 7mm 65R 25% 265V
Supplier:
MURATA
Matchcode:
PR65R25%265V
Rutronik No.:
WPTC575
Unit Pack:
300
MOQ:
1500
package:
7mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 65 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 265 V
- Max.current
- 1 A
- Package
- 7mm
- Diameter
- 8 mm
- Pitch
- 5 mm
- Wire length
- 4 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.