PTGL05AS100K4B51B0


image shown is a representation only
Description:
PTCR 6mm 10R 10% 60V
Supplier:
MURATA
Matchcode:
PR10R10%60V
Rutronik No.:
WPTC790
Unit Pack:
500
MOQ:
1000
package:
6mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10 Ω
- Res.tolerance
- 10 %
- Max.oper.volt.
- 60 V
- Max.current
- 1.5 A
- Package
- 6mm
- Diameter
- 5.5 mm
- Pitch
- 5 mm
- Wire length
- 4 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.