PTGL05AR151H8P52B0
image shown is a representation only
Description:
PTCR 6mm 150R 25% 265V
Supplier:
MURATA
Matchcode:
PR150R25%265V
Rutronik No.:
WPTC703
Unit Pack:
500
MOQ:
1000
package:
5mm
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 150 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 265 V
- Max.current
- 0.2 A
- Package
- 5mm
- Diameter
- 6 mm
- Pitch
- 5 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.