PRF18BB471RB5RB


image shown is a representation only
Description:
PTC 0603 470R 50% 32V 115°C
Supplier:
MURATA
Matchcode:
PC470R115C50%
Rutronik No.:
WPTC905
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 470 Ω
- Res.tolerance
- 50 %
- Max.oper.volt.
- 32 V
- Switch.temp.
- 115 °C
- Package
- 0603
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.